Add To Favorites
Product Overview
Digi-Key Part Number 490-12408-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

GRT31CC81C106ME01L

Description CAP CER 10UF 16V X6S 1206
Expanded Description 10µF ±20% 16V Ceramic Capacitor X6S 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets GRT31CC81C106ME01x Ref Sheet
Online Catalog GRT Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-12408-1

02:57:48 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.32200 3.22
25 0.27440 6.86
50 0.24320 12.16
100 0.21180 21.18
250 0.18040 45.10
500 0.15686 78.43
1,000 0.13333 133.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12408-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.12276
  • Digi-Reel® ? : 490-12408-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback