Add To Favorites
Product Overview
Digi-Key Part Number 490-10536-1-ND
Quantity Available 2,280
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM32NC81C226ME15L

Description CAP CER 22UF 16V X6S 1210
Expanded Description 22µF ±20% 16V Ceramic Capacitor X6S 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Derating Recommended
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-10536-1

04:00:02 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 1.03
10 0.87300 8.73
25 0.72520 18.13
50 0.64280 32.14
100 0.51090 51.09
250 0.42848 107.12
500 0.38728 193.64
1,000 0.35432 354.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10536-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.24720
  • Digi-Reel® ? : 490-10536-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,280 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback