Add To Favorites
Product Overview
Digi-Key Part Number 490-12019-1-ND
Quantity Available 4,176
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM32DR71E475KA61K

Description CAP CER 4.7UF 25V X7R 1210
Expanded Description 4.7µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-12019-1

05:32:09 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.46900 4.69
50 0.28000 14.00
100 0.22750 22.75
250 0.18900 47.25
500 0.17150 85.75
1,000 0.15750 157.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12019-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.10500
  • Digi-Reel® ? : 490-12019-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,176 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback