Add To Favorites
Product Overview
Digi-Key Part Number 490-1855-1-ND
Quantity Available 1,100
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM32CR72A684MA01L

Description CAP CER 0.68UF 100V X7R 1210
Expanded Description 0.68µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.68µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-1854-1-ND GRM32CR72A684KA01L Murata Electronics North America Cut Tape (CT) ? 37,282 - Immediate
0.95000 1
Additional Resources
Standard Package ? 1
Other Names 490-1855-1

23:05:45 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 0.95
10 0.80200 8.02
50 0.59040 29.52
100 0.46930 46.93
250 0.39364 98.41
500 0.35578 177.89
1,000 0.32551 325.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1855-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.22710
  • Digi-Reel® ? : 490-1855-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,100 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback