Add To Favorites
Product Overview
Digi-Key Part Number 490-6526-1-ND
Quantity Available 12,223
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM31MR71H105KA88K

Description CAP CER 1UF 50V X7R 1206
Expanded Description 1µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6527-1-ND GRM31MR71H105KA88L Murata Electronics North America Cut Tape (CT) ? 29,424 - Immediate
0.19000 1
Additional Resources
Standard Package ? 1
Other Names 490-6526-1

07:39:01 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.13000 1.30
50 0.07480 3.74
100 0.06180 6.18
250 0.05200 13.00
500 0.04356 21.78
1,000 0.03575 35.75
5,000 0.03023 151.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6526-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.02600
  • Digi-Reel® ? : 490-6526-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,223 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback