Add To Favorites
Product Overview
Digi-Key Part Number 490-13415-1-ND
Quantity Available 3,488
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM31MR71H104KA01L

Description CAP CER 0.1UF 50V X7R 1206
Expanded Description 0.10µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-13415-1

06:55:48 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.19900 1.99
50 0.12060 6.03
100 0.10120 10.12
250 0.08196 20.49
500 0.07230 36.15
1,000 0.06146 61.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13415-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.05302
  • Digi-Reel® ? : 490-13415-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,488 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback