Add To Favorites
Product Overview
Digi-Key Part Number 490-7209-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

GRM31CR72A225KA73L

Description CAP CER 2.2UF 100V X7R 1206
Expanded Description 2.2µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-7209-1

13:50:23 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.39600 3.96
25 0.33800 8.45
50 0.29940 14.97
100 0.26080 26.08
250 0.22220 55.55
500 0.19320 96.60
1,000 0.16422 164.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7209-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.13440
  • Digi-Reel® ? : 490-7209-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 490-14679-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: 0.12600
  • Cut Tape (CT) ? : 490-14679-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13 - Immediate
  • Unit Price: 0.56000
  • Digi-Reel® ? : 490-14679-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback