Add To Favorites
Product Overview
Digi-Key Part Number 490-3370-1-ND
Quantity Available 2,471
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM31CR71C475KA01L

Description CAP CER 4.7UF 16V X7R 1206
Expanded Description 4.7µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-3370-2-ND GRM31CR71C475KA01L Murata Electronics North America Tape & Reel (TR) ? 0
0.07709 2,000
Additional Resources
Standard Package ? 1
Other Names 490-3370-1

13:14:07 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.30000 3.00
50 0.18200 9.10
100 0.14990 14.99
250 0.11992 29.98
500 0.10920 54.60
1,000 0.09850 98.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3370-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.07709
  • Digi-Reel® ? : 490-3370-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,471 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback