Add To Favorites
Product Overview
Digi-Key Part Number 490-4738-1-ND
Quantity Available 25,343
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM31CR61A226ME19L

Description CAP CER 22UF 10V X5R 1206
Expanded Description 22µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6512-1-ND GRM31CR61C226KE15K Murata Electronics North America Cut Tape (CT) ? 43,419 - Immediate
0.48000 1
490-6513-1-ND GRM31CR61C226KE15L Murata Electronics North America Cut Tape (CT) ? 28,433 - Immediate
1.01000 1
490-6509-1-ND GRM31CR61A226KE19K Murata Electronics North America Cut Tape (CT) ? 0
0.33000 1
490-6510-1-ND GRM31CR61A226KE19L Murata Electronics North America Cut Tape (CT) ? 134,890 - Immediate
0.33000 1
490-5527-1-ND GRM31CR61E226KE15L Murata Electronics North America Cut Tape (CT) ? 388,680 - Immediate
0.57000 1
490-6509-2-ND GRM31CR61A226KE19K Murata Electronics North America Tape & Reel (TR) ? 0
0.06954 6,000
490-6512-2-ND GRM31CR61C226KE15K Murata Electronics North America Tape & Reel (TR) ? 36,000 - Immediate
0.10302 6,000
490-6513-2-ND GRM31CR61C226KE15L Murata Electronics North America Tape & Reel (TR) ? 26,000 - Immediate
0.24240 2,000
490-4739-1-ND GRM31CR61C226ME15L Murata Electronics North America Cut Tape (CT) ? 198,581 - Immediate
0.59000 1
Additional Resources
Standard Package ? 1
Other Names 490-4738-1

14:33:09 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.31000 3.10
50 0.18800 9.40
100 0.15480 15.48
250 0.12388 30.97
500 0.11280 56.40
1,000 0.10175 101.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4738-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: 0.07963
  • Digi-Reel® ? : 490-4738-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,343 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback