Add To Favorites
Product Overview
Digi-Key Part Number 490-10754-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

GRM31CC81C226ME15L

Description CAP CER 22UF 16V X6S 1206
Expanded Description 22µF ±20% 16V Ceramic Capacitor X6S 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-10754-1

01:53:13 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.35700 3.57
25 0.29280 7.32
50 0.24980 12.49
100 0.21410 21.41
250 0.17844 44.61
500 0.16058 80.29
1,000 0.13560 135.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10754-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.11170
  • Digi-Reel® ? : 490-10754-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback