Add To Favorites
Product Overview
Digi-Key Part Number 490-11608-1-ND
Quantity Available 6,136
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM319R71C224KA01D

Description CAP CER 0.22UF 16V X7R 1206
Expanded Description 0.22µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-11608-1

04:56:04 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.21500 2.15
50 0.12080 6.04
100 0.10750 10.75
250 0.08060 20.15
500 0.07120 35.60
1,000 0.06314 63.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11608-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.04970
  • Digi-Reel® ? : 490-11608-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,136 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback