Add To Favorites
Product Overview
Digi-Key Part Number 490-8316-1-ND
Quantity Available 10,683
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM21BR71A106ME51L

Description CAP CER 10UF 10V X7R 0805
Expanded Description 10µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-3905-1-ND GRM21BR71A106KE51L Murata Electronics North America Cut Tape (CT) ? 1,615,525 - Immediate
0.24000 1
490-6477-1-ND GRM21BR71A106KE51K Murata Electronics North America Cut Tape (CT) ? 40,473 - Immediate
0.24000 1
Additional Resources
Standard Package ? 1
Other Names 490-8316-1

14:07:36 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.20200 2.02
50 0.11360 5.68
100 0.10100 10.10
250 0.07576 18.94
500 0.06692 33.46
1,000 0.05934 59.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-8316-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.05050
  • Digi-Reel® ? : 490-8316-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,683 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : GRM21BR71A106ME51K-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.04419
Send Feedback