Add To Favorites
Product Overview
Digi-Key Part Number 490-8314-1-ND
Quantity Available 5,308
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM21BR70J106ME76L

Description CAP CER 10UF 6.3V X7R 0805
Expanded Description 10µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6477-1-ND GRM21BR71A106KE51K Murata Electronics North America Cut Tape (CT) ? 53,165 - Immediate
0.24000 1
490-8316-1-ND GRM21BR71A106ME51L Murata Electronics North America Cut Tape (CT) ? 10,683 - Immediate
0.24000 1
490-3905-1-ND GRM21BR71A106KE51L Murata Electronics North America Cut Tape (CT) ? 1,416,200 - Immediate
0.24000 1
490-3904-1-ND GRM21BR70J106KE76L Murata Electronics North America Cut Tape (CT) ? 282,972 - Immediate
0.25000 1
490-6476-1-ND GRM21BR70J106KE76K Murata Electronics North America Cut Tape (CT) ? 37,136 - Immediate
0.25000 1
Additional Resources
Standard Package ? 1
Other Names 490-8314-1

10:04:29 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.21000 2.10
50 0.11820 5.91
100 0.10500 10.50
250 0.07880 19.70
500 0.06958 34.79
1,000 0.06171 61.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-8314-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.05252
  • Digi-Reel® ? : 490-8314-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,308 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : GRM21BR70J106ME76K-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.04596
Send Feedback