• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-3345-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GRM21BF51E475ZA01L

Description CAP CER 4.7UF 25V Y5V 0805
Expanded Description 4.7µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-3335-6-ND GRM21BR61E475KA12L Murata Electronics North America Digi-Reel® ? 1,896,243 - Immediate
Digi-Reel® 1
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 4.7µF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-3345-6

13:01:06 1/18/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3345-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 54,000 - Immediate
  • Unit Price: 0.05580
  • Cut Tape (CT) ? : 490-3345-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 950 - Immediate
  • Unit Price: 0.27000
Send Feedback