• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-1746-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GRM21BF50J106ZE01L

Description CAP CER 10UF 6.3V Y5V 0805
Expanded Description 10µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-3904-6-ND GRM21BR70J106KE76L Murata Electronics North America Digi-Reel® ? 355,592 - Immediate
Digi-Reel® 1
490-3347-2-ND GRM21BF51C106ZE15L Murata Electronics North America Tape & Reel (TR) ? 0
Call 0  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 10µF
Tolerance -20%, +80%
Voltage - Rated 6.3V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-1746-6

06:06:34 2/23/2017

Send Feedback