• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-8303-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GRM219R61E225KA12J

Description CAP CER 2.2UF 25V X5R 0805
Expanded Description 2.2µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-8303-6

05:57:35 3/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-8303-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.10231
  • Cut Tape (CT) ? : 490-8303-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9,076 - Immediate
  • Unit Price: 0.43000
Send Feedback