Add To Favorites
Product Overview
Digi-Key Part Number 490-9770-1-ND
Quantity Available 5,220
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM219R61A106ME47L

Description CAP CER 10UF 10V X5R 0805
Expanded Description 10µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-9770-1

14:00:07 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.36800 3.68
50 0.22320 11.16
100 0.18380 18.38
250 0.14704 36.76
500 0.13392 66.96
1,000 0.12080 120.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9770-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.09454
  • Digi-Reel® ? : 490-9770-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,220 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback