Add To Favorites
Product Overview
Digi-Key Part Number 490-11573-1-ND
Quantity Available 7,925
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM216R71H471KA01D

Description CAP CER 470PF 50V X7R 0805
Expanded Description 470pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-11573-1

16:19:46 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 0.12
10 0.08100 0.81
50 0.04640 2.32
100 0.03840 3.84
250 0.03232 8.08
500 0.02706 13.53
1,000 0.02222 22.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11573-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.01737
  • Digi-Reel® ? : 490-11573-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,925 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 490-11574-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.01616
  • Cut Tape (CT) ? : 490-11574-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,855 - Immediate
  • Unit Price: 0.12000
  • Digi-Reel® ? : 490-11574-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,855 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback