Add To Favorites
Product Overview
Digi-Key Part Number 490-11562-1-ND
Quantity Available 12,881
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM216R71H103MA01D

Description CAP CER 10000PF 50V X7R 0805
Expanded Description 10000pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-11562-1

12:28:31 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06500 0.65
50 0.03540 1.77
100 0.03000 3.00
250 0.02456 6.14
500 0.02100 10.50
1,000 0.01636 16.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11562-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.01255
  • Digi-Reel® ? : 490-11562-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,881 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : GRM216R71H103MA01J-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.01145
Send Feedback