Add To Favorites
Product Overview
Digi-Key Part Number 490-11553-1-ND
Quantity Available 4,969
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM2165C2A681JA01D

Description CAP CER 680PF 100V NP0 0805
Expanded Description 680pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-11553-1

18:18:28 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
10 0.15300 1.53
50 0.09300 4.65
100 0.07810 7.81
250 0.06320 15.80
500 0.05576 27.88
1,000 0.04739 47.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11553-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.03717
  • Digi-Reel® ? : 490-11553-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,969 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback