Add To Favorites
Product Overview
Digi-Key Part Number 490-3305-1-ND
Quantity Available 6,198
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM2165C2A361JA01D

Description CAP CER 360PF 100V NP0 0805
Expanded Description 360pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 360pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-3305-2-ND GRM2165C2A361JA01D Murata Electronics North America Tape & Reel (TR) ? 4,000 - Immediate
0.03232 4,000
Additional Resources
Standard Package ? 1
Other Names 490-3305-1

01:12:44 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.13300 1.33
50 0.08080 4.04
100 0.06790 6.79
250 0.05496 13.74
500 0.04848 24.24
1,000 0.04121 41.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3305-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.03232
  • Digi-Reel® ? : 490-3305-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,198 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback