Add To Favorites
Product Overview
Digi-Key Part Number 490-10488-1-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R7YA105MA12D

Description CAP CER 1UF 35V X7R 0603
Expanded Description 1µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Derating Recommended
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-10488-1

12:04:49 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.22200 2.22
25 0.15240 3.81
50 0.12460 6.23
100 0.11080 11.08
250 0.08312 20.78
500 0.07340 36.70
1,000 0.06510 65.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10488-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.05125
  • Digi-Reel® ? : 490-10488-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback