Add To Favorites
Product Overview
Digi-Key Part Number 490-1495-1-ND
Quantity Available 11,051
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R71H102MA01D

Description CAP CER 1000PF 50V X7R 0603
Expanded Description 1000pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
GRM188R72A102KA01J-ND GRM188R72A102KA01J Murata Electronics North America Tape & Reel (TR) ? 0
0.01113 10,000  Non-Stock ?
490-1472-1-ND GRM188R72A102KA01D Murata Electronics North America Cut Tape (CT) ? 349,701 - Immediate
0.10000 1
490-1473-1-ND GRM188R72A102MA01D Murata Electronics North America Cut Tape (CT) ? 26,590 - Immediate
0.10000 1
490-1494-1-ND GRM188R71H102KA01D Murata Electronics North America Cut Tape (CT) ? 2,184,547 - Immediate
0.10000 1
490-3526-1-ND GRM188R72E102KW07D Murata Electronics North America Cut Tape (CT) ? 83,719 - Immediate
0.10000 1
490-9733-1-ND GRM188R71H102JA01D Murata Electronics North America Cut Tape (CT) ? 28,819 - Immediate
0.10000 1
490-9693-1-ND GRM188R71H102KA01J Murata Electronics North America Cut Tape (CT) ? 87,899 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 490-1495-1

03:38:21 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04900 0.49
50 0.02660 1.33
100 0.02260 2.26
250 0.01844 4.61
500 0.01578 7.89
1,000 0.01230 12.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1495-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.00943
  • Digi-Reel® ? : 490-1495-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,051 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback