Add To Favorites
Product Overview
Digi-Key Part Number 490-11527-1-ND
Quantity Available 25,001
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R71E472KA01D

Description CAP CER 4700PF 25V X7R 0603
Expanded Description 4700pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-11527-1

22:20:36 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05200 0.52
50 0.02820 1.41
100 0.02390 2.39
250 0.01956 4.89
500 0.01672 8.36
1,000 0.01303 13.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11527-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: 0.00999
  • Digi-Reel® ? : 490-11527-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,001 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback