Add To Favorites
Product Overview
Digi-Key Part Number 490-6424-1-ND
Quantity Available 30,581
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R71C105MA12D

Description CAP CER 1UF 16V X7R 0603
Expanded Description 1µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6423-1-ND GRM188R71C105KA12J Murata Electronics North America Cut Tape (CT) ? 36,639 - Immediate
0.11000 1
490-3900-1-ND GRM188R71C105KA12D Murata Electronics North America Cut Tape (CT) ? 272,046 - Immediate
0.12000 1
490-5307-1-ND GRM188R71E105KA12D Murata Electronics North America Cut Tape (CT) ? 1,230,535 - Immediate
0.27000 1
Additional Resources
Standard Package ? 1
Other Names 490-6424-1

23:51:09 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 0.11
10 0.08100 0.81
25 0.05880 1.47
50 0.04420 2.21
100 0.03610 3.61
250 0.03024 7.56
500 0.02580 12.90
1,000 0.02027 20.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6424-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: 0.01473
  • Digi-Reel® ? : 490-6424-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,581 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : GRM188R71C105MA12J-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.01294
Send Feedback