Add To Favorites
Product Overview
Digi-Key Part Number 490-10734-1-ND
Quantity Available 62,575
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R71C105KE15D

Description CAP CER 1UF 16V X7R 0603
Expanded Description 1µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-10734-1

06:06:29 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.03400 0.34
50 0.01820 0.91
100 0.01540 1.54
250 0.01260 3.15
500 0.01078 5.39
1,000 0.00840 8.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10734-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: 0.00644
  • Digi-Reel® ? : 490-10734-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 62,575 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 490-14640-2-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.00560
Send Feedback