• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-6409-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GRM188R61A105MA61J

Description CAP CER 1UF 10V X5R 0603
Expanded Description 1µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-6409-6

14:42:59 1/22/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6409-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.00630
  • Cut Tape (CT) ? : 490-6409-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,985 - Immediate
  • Unit Price: 0.10000
Send Feedback