Add To Favorites
Product Overview
Digi-Key Part Number 490-11492-1-ND
Quantity Available 6,960
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R60J684KA01D

Description CAP CER 0.68UF 6.3V X5R 0603
Expanded Description 0.68µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.68µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-11492-1

16:48:34 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.11600 1.16
50 0.06680 3.34
100 0.05520 5.52
250 0.04648 11.62
500 0.03892 19.46
1,000 0.03194 31.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11492-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.02497
  • Digi-Reel® ? : 490-11492-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,960 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback