Add To Favorites
Product Overview
Digi-Key Part Number 490-6407-1-ND
Quantity Available 6,120
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R60J475KE19J

Description CAP CER 4.7UF 6.3V X5R 0603
Expanded Description 4.7µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-7205-1-ND GRM188R6YA475KE15D Murata Electronics North America Cut Tape (CT) ? 36,741 - Immediate
0.32000 1
490-7203-1-ND GRM188R61E475KE11D Murata Electronics North America Cut Tape (CT) ? 53,573 - Immediate
0.32000 1
490-3297-1-ND GRM188R60J475KE19D Murata Electronics North America Cut Tape (CT) ? 1,880,083 - Immediate
0.11000 1
Additional Resources
Standard Package ? 1
Other Names 490-6407-1

18:52:20 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 0.11
10 0.07900 0.79
50 0.04260 2.13
100 0.03610 3.61
250 0.02956 7.39
500 0.02528 12.64
1,000 0.01970 19.70
5,000 0.01641 82.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6407-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.01379
  • Digi-Reel® ? : 490-6407-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,120 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback