• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-1569-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GRM188F51H224ZA01D

Description CAP CER 0.22UF 50V Y5V 0603
Expanded Description 0.22µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-10896-6-ND GRJ188R71H224KE11D Murata Electronics North America Digi-Reel® ? 26,778 - Immediate
Digi-Reel® 1
490-12546-6-ND GRM188R71H224KAC4D Murata Electronics North America Digi-Reel® ? 0
Digi-Reel® 1
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 0.22µF
Tolerance -20%, +80%
Voltage - Rated 50V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-1569-6

02:48:51 2/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1569-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 72,000 - Immediate
  • Unit Price: 0.01518
  • Cut Tape (CT) ? : 490-1569-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,239 - Immediate
  • Unit Price: 0.11000
Send Feedback