• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-3895-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GRM188F51E105ZA12D

Description CAP CER 1UF 25V Y5V 0603
Expanded Description 1µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-3897-6-ND GRM188R61E105KA12D Murata Electronics North America Digi-Reel® ? 3,800,446 - Immediate
Digi-Reel® 1
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 1µF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-3895-6

08:41:07 2/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3895-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 72,000 - Immediate
  • Unit Price: 0.01426
  • Cut Tape (CT) ? : 490-3895-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,066 - Immediate
  • Unit Price: 0.10000
Send Feedback