• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-1577-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GRM188F51C104ZA01D

Description CAP CER 0.1UF 16V Y5V 0603
Expanded Description 0.10µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-1568-1-ND GRM188F51H104ZA01D Murata Electronics North America Cut Tape (CT) ? 4,157 - Immediate
0.10000 1  Non-Stock ?
490-1575-1-ND GRM188F51E104ZA01D Murata Electronics North America Cut Tape (CT) ? 1,890 - Immediate
0.10000 1  Non-Stock ?
490-9653-1-ND GRM188R61C104KA01D Murata Electronics North America Cut Tape (CT) ? 325,056 - Immediate
0.10000 1
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 0.10µF
Tolerance -20%, +80%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-1577-1

19:34:59 1/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1577-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.00669
Send Feedback