Add To Favorites
Product Overview
Digi-Key Part Number 490-10473-1-ND
Quantity Available 102,452
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188C80J475ME15D

Description CAP CER 4.7UF 6.3V X6S 0603
Expanded Description 4.7µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Derating Recommended
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-10473-1

21:55:29 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 0.14
10 0.10000 1.00
50 0.05740 2.87
100 0.04750 4.75
250 0.04000 10.00
500 0.03350 16.75
1,000 0.02750 27.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10473-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: 0.02150
  • Digi-Reel® ? : 490-10473-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 102,452 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback