• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-3279-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GRM1885C2A100RA01D

Description CAP CER 10PF 100V NP0 0603
Expanded Description 10pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6388-6-ND GRM1885C2A100JA01D Murata Electronics North America Digi-Reel® ? 14,067 - Immediate
Digi-Reel® 1
490-4770-6-ND GCM1885C2A100JA16D Murata Electronics North America Digi-Reel® ? 2,414 - Immediate
Digi-Reel® 1
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 10pF
Tolerance ±0.25pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-3279-6

04:24:27 2/28/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3279-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 72,000 - Immediate
  • Unit Price: 0.01072
  • Cut Tape (CT) ? : 490-3279-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,208 - Immediate
  • Unit Price: 0.10000
Send Feedback