Add To Favorites
Product Overview
Digi-Key Part Number 490-11456-1-ND
Quantity Available 19,587
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM1885C1H270JA01J

Description CAP CER 27PF 50V NP0 0603
Expanded Description 27pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 27pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-11456-1

06:50:37 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06200 0.62
50 0.03340 1.67
100 0.02830 2.83
250 0.02316 5.79
500 0.01984 9.92
1,000 0.01545 15.45
5,000 0.01288 64.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11456-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.01082
  • Digi-Reel® ? : 490-11456-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,587 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback