Add To Favorites
Product Overview
Digi-Key Part Number 490-12708-1-ND
Quantity Available 47,310
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM155R71H562KA88J

Description CAP CER 5600PF 50V X7R 0402
Expanded Description 5600pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 5600pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-12708-1

10:03:56 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01100 0.11
50 0.00600 0.30
100 0.00500 0.50
250 0.00408 1.02
500 0.00350 1.75
1,000 0.00273 2.73
5,000 0.00227 11.36
10,000 0.00209 20.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12708-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 0
  • Unit Price: 0.00155
  • Digi-Reel® ? : 490-12708-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,310 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback