Add To Favorites
Product Overview
Digi-Key Part Number 490-12707-1-ND
Quantity Available 49,965
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM155R71E562KA01J

Description CAP CER 5600PF 25V X7R 0402
Expanded Description 5600pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 5600pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-12707-1

06:08:52 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.02000 0.20
50 0.01100 0.55
100 0.00940 0.94
250 0.00764 1.91
500 0.00654 3.27
1,000 0.00510 5.10
5,000 0.00425 21.25
10,000 0.00391 39.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12707-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 0
  • Unit Price: 0.00289
  • Digi-Reel® ? : 490-12707-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,965 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback