Add To Favorites
Product Overview
Digi-Key Part Number 490-6298-1-ND
Quantity Available 18,596
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM155R61A105KE15J

Description CAP CER 1UF 10V X5R 0402
Expanded Description 1µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-3890-1-ND GRM155R61A105KE15D Murata Electronics North America Cut Tape (CT) ? 5,556,050 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 490-6298-1

18:38:27 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.02400 0.24
50 0.01300 0.65
100 0.01100 1.10
250 0.00900 2.25
500 0.00770 3.85
1,000 0.00600 6.00
5,000 0.00500 25.00
10,000 0.00460 46.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6298-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 0
  • Unit Price: 0.00340
  • Digi-Reel® ? : 490-6298-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,596 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback