Add To Favorites
Product Overview
Digi-Key Part Number 490-11414-1-ND
Quantity Available 3,145
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM155R60J223KA01D

Description CAP CER 0.022UF 6.3V X5R 0402
Expanded Description 0.022µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-11414-1

22:32:31 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.03200 0.32
50 0.01700 0.85
100 0.01440 1.44
250 0.01180 2.95
500 0.01012 5.06
1,000 0.00788 7.88
5,000 0.00657 32.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11414-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.00552
  • Digi-Reel® ? : 490-11414-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,145 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback