• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-1323-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GRM155F51H103ZA01D

Description CAP CER 10000PF 50V Y5V 0402
Expanded Description 10000pF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-4516-6-ND GRM155R71H103KA88D Murata Electronics North America Digi-Reel® ? 2,309,990 - Immediate
Digi-Reel® 1
587-1233-6-ND UMK105F103ZV-F Taiyo Yuden Digi-Reel® ? 6,010 - Immediate
Digi-Reel® 1
478-1133-6-ND 04025G103ZAT2A AVX Corporation Digi-Reel® ? 36,435 - Immediate
10,000 - Factory Stock ?
Digi-Reel® 1
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 10000pF
Tolerance -20%, +80%
Voltage - Rated 50V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-1323-6

18:16:56 1/21/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1323-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 350,000 - Immediate
  • Unit Price: 0.00420
  • Cut Tape (CT) ? : 490-1323-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,525 - Immediate
  • Unit Price: 0.10000
Send Feedback