• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-3274-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GRM155F51C474ZA01D

Description CAP CER 0.47UF 16V Y5V 0402
Expanded Description 0.47µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-13421-6-ND GRM155R61C474KE01D Murata Electronics North America Digi-Reel® ? 144 - Immediate
Digi-Reel® 1
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 0.47µF
Tolerance -20%, +80%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-3274-6

04:21:45 2/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3274-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 340,000 - Immediate
  • Unit Price: 0.00798
  • Cut Tape (CT) ? : 490-3274-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 8,355 - Immediate
  • Unit Price: 0.10000
Send Feedback