Add To Favorites
Product Overview
Digi-Key Part Number 490-7272-1-ND
Quantity Available 30,940
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM1555C2AR30BA01D

Description CAP CER 0.3PF 100V NP0 0402
Expanded Description 0.3pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.3pF
Tolerance ±0.1pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-7272-1

03:51:24 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05700 0.57
50 0.03080 1.54
100 0.02610 2.61
250 0.02136 5.34
500 0.01828 9.14
1,000 0.01424 14.24
5,000 0.01187 59.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7272-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00997
  • Digi-Reel® ? : 490-7272-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback