Add To Favorites
Product Overview
Digi-Key Part Number 490-7283-1-ND
Quantity Available 18,636
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM1555C2A2R0CA01D

Description CAP CER 2PF 100V NP0 0402
Expanded Description 2pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2pF
Tolerance ±0.25pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-7283-1

12:19:49 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.03000 0.30
50 0.01620 0.81
100 0.01380 1.38
250 0.01124 2.81
500 0.00962 4.81
1,000 0.00750 7.50
5,000 0.00625 31.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7283-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00525
  • Digi-Reel® ? : 490-7283-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,636 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback