Add To Favorites
Product Overview
Digi-Key Part Number 490-11411-1-ND
Quantity Available 30,953
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM1555C1HR80BA01J

Description CAP CER 0.8PF 50V NP0 0402
Expanded Description 0.8pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.8pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-11411-1

06:16:19 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 0.11
10 0.07800 0.78
25 0.05720 1.43
50 0.04280 2.14
100 0.03490 3.49
250 0.02924 7.31
500 0.02496 12.48
1,000 0.01961 19.61
5,000 0.01640 81.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11411-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 0
  • Unit Price: 0.01053
  • Digi-Reel® ? : 490-11411-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,953 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback