Add To Favorites
Product Overview
Digi-Key Part Number 490-13337-1-ND
Quantity Available 18,265
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM1555C1H7R2DA01D

Description CAP CER 7.2PF 50V NP0 0402
Expanded Description 7.2pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 7.2pF
Tolerance ±0.5pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-13337-1

17:58:10 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.03900 0.39
50 0.02100 1.05
100 0.01780 1.78
250 0.01456 3.64
500 0.01244 6.22
1,000 0.00970 9.70
5,000 0.00808 40.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13337-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00679
  • Digi-Reel® ? : 490-13337-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,265 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback