Add To Favorites
Product Overview
Digi-Key Part Number 490-11394-1-ND
Quantity Available 8,310
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM1555C1H3R8BA01D

Description CAP CER 3.8PF 50V NP0 0402
Expanded Description 3.8pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.8pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-11394-1

02:48:01 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07200 0.72
50 0.03880 1.94
100 0.03280 3.28
250 0.02680 6.70
500 0.02294 11.47
1,000 0.01788 17.88
5,000 0.01490 74.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11394-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.01251
  • Digi-Reel® ? : 490-11394-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,310 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback