Add To Favorites
Product Overview
Digi-Key Part Number 490-8175-1-ND
Quantity Available 18,256
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM1555C1E301JA01D

Description CAP CER 300PF 25V NP0 0402
Expanded Description 300pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 300pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6230-1-ND GRM1555C1H301GA01D Murata Electronics North America Cut Tape (CT) ? 35,603 - Immediate
0.10000 1
490-3234-1-ND GRM1555C1H301JA01D Murata Electronics North America Cut Tape (CT) ? 49,641 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 490-8175-1

20:44:20 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 0.11
10 0.07700 0.77
25 0.05600 1.40
50 0.04200 2.10
100 0.03430 3.43
250 0.02872 7.18
500 0.02452 12.26
1,000 0.01926 19.26
5,000 0.01611 80.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-8175-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.01279
  • Digi-Reel® ? : 490-8175-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,256 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback