Add To Favorites
Product Overview
Digi-Key Part Number 490-11353-1-ND
Quantity Available 14,750
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM033R60J823KE19D

Description CAP CER 0.082UF 6.3V X5R 0201
Expanded Description 0.082µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.082µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-11353-1

15:11:46 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06100 0.61
50 0.03280 1.64
100 0.02780 2.78
250 0.02272 5.68
500 0.01944 9.72
1,000 0.01515 15.15
5,000 0.01263 63.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11353-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: 0.01010
  • Digi-Reel® ? : 490-11353-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,750 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback