• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-10393-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GRM033C80J563KE15D

Description CAP CER 0.056UF 6.3V X6S 0201
Expanded Description 0.056µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 0.056µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Derating Recommended
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-10393-6

11:20:49 2/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10393-2-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.00545
  • Cut Tape (CT) ? : 490-10393-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 13,875 - Immediate
  • Unit Price: 0.10000
Send Feedback