• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-13327-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GRM0335C1ER10BA01D

Description CAP CER 0.1PF 25V NP0 0201
Expanded Description 0.1pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 0.1pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-13327-6

02:29:41 3/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GRM0335C1ER10BA01J-ND
  • Minimum Quantity: 50,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.00206
Send Feedback